
Standard D-Subminiature connector, male gender, featuring 15 positions and 15 signal contacts with crimp termination. This straight, free-hanging or panel-mount connector has a black metal body and shell constructed from steel, with a polyester dielectric. Operating temperature range is -50°C to 125°C.
TE Connectivity 205164-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.67mm |
| Dielectric Material | Polyester |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205164-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
