TE Connectivity 205164-6 technical specifications.
| Contact Style | Crimp |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Carton |
| Plating | Bright, Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205164-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.