25-position, 2-row D-Subminiature receptacle with straight orientation. Features steel shell and body material, with cadmium plated contacts for signal applications. Designed for panel mount and free hanging applications, utilizing crimp termination. Operating temperature range from -50°C to 125°C.
TE Connectivity 205165-1 technical specifications.
| Body Material | Steel |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.68mm |
| ELV | Non-Compliant |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 53.04mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205165-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
