TE Connectivity 205165-4 technical specifications.
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 205165-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.