TE Connectivity 205166-4 technical specifications.
| Color | Blue |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.36mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205166-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.