
TE Connectivity 205172-7 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Signal |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 19.48mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Multimate XI |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205172-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.