TE Connectivity 205204-7 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205204-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.