
9-position, 2-row D-Subminiature connector with straight, panel mount orientation. Features male signal contacts with tin plating and a shielded steel housing. Rated for 250V AC, operating from -55°C to 105°C, and accepts wire gauges from 18AWG to 28AWG. UL and CSA approved, RoHS compliant, and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 205204-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Steel |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 17.9mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | E |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 12.54mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205204-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
