9-position, 2-row straight D-Subminiature connector for cable mounting. Features a shielded steel shell with zinc plating and a black housing. Male gender with signal contacts made of nylon, plated with copper and tin. Rated for 250V AC, operating temperature range of -55°C to 105°C, and includes mating connector lock. Crimp termination supports wire gauges from 18AWG to 28AWG.
TE Connectivity 205204-9 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Nylon |
| Contact Plating | Copper, Tin |
| Contact Type | Signal |
| Depth | 17.7mm |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 12.54mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205204-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
