
15-position, 2-row female D-Subminiature connector with straight, free-hanging mounting. Features zinc contact plating, nylon dielectric, and a steel shell. Rated for 250V AC maximum operating voltage and a temperature range of -55°C to 105°C. Designed for crimp termination of wire gauges from 18AWG to 28AWG.
TE Connectivity 205205-1 technical specifications.
| Color | Black |
| Contact Plating | Zinc |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205205-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
