
Standard D-Subminiature connector, female, 15 positions, 2 rows, straight orientation, designed for signal applications. Features a metal shell (steel) with tin plating, nylon dielectric, and signal contacts. Rated for 250V AC/DC and a maximum current of 3.7A, operating from -55°C to 105°C. This shielded connector is cable mountable with a solder termination and includes a mating connector lock. Approvals include UL and CSA, with RoHS and UL94 V-0 flammability compliance.
TE Connectivity 205205-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Type | Signal |
| Depth | 12.55mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.14mm |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | A |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 10.92mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205205-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
