15-position, 2-row male D-subminiature connector with straight, free-hanging mounting. Features signal contacts with zinc plating and a steel shell. Operating temperature range of -55°C to 105°C with a maximum AC voltage rating of 250V. Dielectric material is nylon, and termination is crimp.
TE Connectivity 205206-1 technical specifications.
| Color | Black |
| Contact Plating | Zinc |
| Contact Type | Signal |
| Depth | 12.55mm |
| Dielectric Material | Nylon |
| Gender | Male |
| Height | 12.54mm |
| Lead Free | Contains Lead |
| Length | 39.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 205206-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
