
Shielded, straight, male D-Subminiature connector with 15 positions and 15 signal contacts. Features tin-plated contacts, a steel shell, and a metal body with a black dielectric. Rated for 250V AC, operating between -55°C and 105°C, with UL94 V-0 flammability. Designed for cable mounting with a crimp termination and mating connector lock.
TE Connectivity 205206-8 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 17.7mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205206-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
