
15-position, 2-row male D-Subminiature connector for cable mounting. Features straight orientation, shielded steel shell with zinc plating, and Nylon dielectric. Crimp termination supports signal contacts with a 250V AC voltage rating. Operating temperature range from -55°C to 105°C. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 205206-9 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Color | Black |
| Contact Type | Signal |
| Depth | 12.55mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205206-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
