
25-position, 2-row D-subminiature cable mount connector, female gender, with straight orientation. Features a steel shell and black nylon dielectric material. Signal contact type with zinc plating, suitable for crimp termination. Rated for 250V AC maximum operating voltage and operates between -55°C and 105°C.
TE Connectivity 205207-1 technical specifications.
| Color | Black |
| Contact Plating | Zinc |
| Contact Type | Signal |
| Depth | 17.9mm |
| Dielectric Material | Nylon |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205207-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
