
37-position, 2-row male D-subminiature connector housing for signal contacts. Features a straight, free-hanging mounting orientation and a steel shell with zinc plating. The black nylon dielectric material supports a maximum operating temperature of 105°C and a minimum of -55°C, with a voltage rating of 250V AC. Termination is via crimp.
TE Connectivity 205210-1 technical specifications.
| Color | Black |
| Contact Plating | Zinc |
| Contact Type | Signal |
| Depth | 12.55mm |
| Dielectric Material | Nylon |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205210-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
