TE Connectivity 205210-2 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205210-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.