
37-position, 2-row, male D-Subminiature connector with straight orientation. Features a steel shell, tin-plated contacts, and nylon dielectric for signal applications. Rated for 1A maximum current and 250V AC maximum voltage, operating between -55°C and 105°C. This shielded, free-hanging connector with cable mount and mating connector lock is UL and CSA approved, RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 205210-7 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 12.54mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.31mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Shielding | Shielded |
| Termination | Crimp |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205210-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
