
37-position, 2-row, male D-Subminiature connector with straight, cable mount orientation. Features shielded steel shell and zinc plating for durability. Rated for 250V AC, operating temperature range of -55°C to 105°C. Crimp termination and nylon contact material ensure reliable signal connections. UL and CSA approved, with UL94 V-0 flammability rating.
TE Connectivity 205210-8 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Color | Black |
| Contact Material | Nylon |
| Contact Type | Signal |
| Depth | 17.82mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.31mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205210-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
