
50-position, 3-row D-subminiature connector, female gender, with straight orientation and cable mount. Features a steel shell, black nylon dielectric, and zinc-plated signal contacts. Designed for crimp termination with a 0.109-inch pitch and accepts terminals for 0.112-0.124-inch diameter holes. Operating temperature range is -55°C to 105°C with a maximum AC voltage rating of 250V.
TE Connectivity 205211-1 technical specifications.
| Color | Black |
| Contact Plating | Zinc |
| Contact Type | Signal |
| Depth | 17.9mm |
| Dielectric Material | Nylon |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 66.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205211-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.