TE Connectivity 205361-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Loose Piece |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| Termination | Wire Wrap |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 205361-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.