
TE Connectivity 205402-3 technical specifications.
| Body Material | Rubber, Silicone |
| Color | Red |
| Contact Material | Rubber |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Rubber, Silicone |
| Number of Positions | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205402-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
