TE Connectivity 205417-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -50 |
| Termination Type | CRIMP |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 205417-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.