
Rectangular connector with 20 positions and 3 rows, featuring a 3.81mm pitch. This straight, panel-mount connector utilizes brass contacts with gold plating for reliable connections. Designed for wire wrap termination, it operates within a temperature range of -55°C to 150°C and boasts a UL94 V-0 flammability rating. The black housing ensures durability, with dimensions of 39.62mm length, 23.2mm height, and 11.18mm depth.
TE Connectivity 205509-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 11.18mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 23.2mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 54 |
| Packaging | Loose Piece |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| Termination | Wire Wrap |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 205509-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
