
TE Connectivity 205544-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 1.062inch |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ARINC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205544-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
