
9-position, 2-row signal receptacle with straight orientation. Features copper alloy contacts with gold plating and a steel shell. Rated for 7.5A current and operates within a -55°C to 125°C temperature range. Designed for crimp termination and free hanging or panel mounting.
TE Connectivity 205555-2 technical specifications.
| Body Material | Metal, Steel |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 11.15mm |
| Dielectric Material | Polyester |
| ELV | Non-Compliant |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 205555-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
