
25-position male D-subminiature plug connector with crimp termination. Operating temperature range from -55°C to 125°C. Features a dielectric withstanding voltage of 1000VAC. Designed for commercial reliability.
TE Connectivity 205560-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Dielectric Withstanding Voltage | 1000VAC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 205560-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.