37-position female D-subminiature receptacle connector for commercial applications. Features a crimp termination type and operates within a temperature range of -50°C to 125°C. This I/O connector is designed for standard and high-density configurations.
TE Connectivity 205561-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -50 |
| Termination Type | CRIMP |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 205561-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.