
50-position male D-subminiature plug connector featuring crimp termination. Designed for commercial reliability, it operates within a temperature range of -50°C to 125°C. This standard density I/O connector is suitable for a wide array of electronic interconnect applications.
TE Connectivity 205564-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -50 |
| Termination Type | CRIMP |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 205564-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.