
This 15-position rectangular cable-to-panel connector from TE Connectivity features a black housing with a 5.08mm pitch and a maximum operating temperature of 150°C. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The connector is designed for panel mounting and is available in a carton packaging with 152 pieces per package.
TE Connectivity 205606-3 technical specifications.
| Color | Black |
| Connector System | Cable-to-Panel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.63inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 152 |
| Packaging | Carton |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 0.57inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205606-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
