
28-position, 4-row rectangular wire housing for cable-to-panel applications. Features a straight, panel-mount orientation with a 6.35mm pitch and row spacing. Operates within a -55°C to 150°C temperature range and offers a 1.8kV AC voltage rating. Constructed from UL94 V-0 flammability rated, lead-free black housing.
TE Connectivity 205690-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Panel |
| Depth | 28.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.595inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.8kV |
| Mount | Panel |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Series | M |
| Voltage Rating (AC) | 1.8kV |
| Width | 1.1098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 205690-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
