TE Connectivity 2057004-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 41.85mm |
| ELV | Compliant |
| Gender | Female |
| Length | 86.5mm |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 192 |
| Number of Cores | 8 |
| Number of Ports | 24 |
| Orientation | Right Angle |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 25.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2057004-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.