
37-position, male D-Subminiature connector with straight, through-hole mounting. Features brass signal contacts with gold and tin/lead plating, square contact shape, and a 4.78mm contact post length. Operates within a -55°C to 105°C temperature range, with a maximum supply voltage of 250V AC/DC and a voltage rating of 125V. The black PBT dielectric and steel shell provide a durable, unshielded design suitable for vertical PCB mounting.
TE Connectivity 205714-7 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 4.78mm |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69.7mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.125inch |
| Pitch | 0.109inch |
| Plating | Zinc |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | C |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205714-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
