TE Connectivity 2057184-1 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1008 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2057184-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.