TE Connectivity 2057184-3 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 28.5 |
| Product Depth (mm) | 29 |
| Product Height (mm) | 2.65 |
| Type | SD Card |
| Gender | M |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2057184-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.