
104-position, 8-row signal connector with straight, panel-mount orientation. Features brass female contacts with gold plating for mating and gold flash for termination, offering excellent conductivity. This cable-to-cable connector system utilizes wire wrap termination and a phenolic shell, rated UL94 V-0 for flammability. Designed for general-purpose applications, it operates within a temperature range of -55°C to 150°C and includes mating alignment, mating retention, and strain relief.
TE Connectivity 205720-1 technical specifications.
| Additional Feature | AMP |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Finish - Mating | GOLD (30) |
| Contact Finish - Termination | GOLD FLASH |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Depth | 47.12mm |
| DIN Conformance | No |
| ELV | Non-Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Height | 30.38mm |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 74.8mm |
| Manufacturer Series | 205720 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 150°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Panel |
| Number of Contacts | 104 |
| Number of Ports | 1 |
| Number of Positions | 104 |
| Number of Rows | 8 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shell Material | Phenolic |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Wire Wrap |
| Width | 1.25inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205720-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.