Rectangular connector, 104 positions, 9 rows, straight orientation, designed for signal applications. Features brass contacts with gold plating, wire wrap termination, and panel mount capability. Offers mating alignment and retention, with a maximum operating temperature of 150°C. Housing is black, UL94 V-0 flammability rated, and lead-free.
TE Connectivity 205720-9 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 30.38mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 74.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Wire Wrap |
| Width | 1.25inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205720-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.