TE Connectivity 205730-3 technical specifications.
| Color | Black |
| Material | Thermoplastic |
| Number of Positions | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.13mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205730-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.