TE Connectivity 205732-1 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Positions | 50 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shielding | Unshielded |
| Wire/Cable Diameter | 15.24mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205732-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.