9-position, 2-row standard density D-subminiature plug connector with straight, through-hole mounting. Features brass contacts with gold, tin, and lead plating, and a square contact shape for signal applications. The metal body and shell are black, with a nylon dielectric. Rated for 250V AC/DC and 125V, operating between -55°C and 105°C, with UL94 V-0 flammability.
TE Connectivity 205733-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 12.92mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Zinc |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205733-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
