
Standard D-Subminiature Connector, 15 positions, 15 contacts, male gender, straight orientation, through-hole mount, vertical PCB mounting. Features brass contacts with gold, tin, and lead plating, square contact shape, and a contact post length of 0.125 inches. Operates within a temperature range of -55°C to 105°C, with a maximum supply voltage of 250V AC/DC. Housing is black nylon with a steel shell, zinc plating, and UL94 V-0 flammability rating. Shielded design, solder termination, and a pitch of 0.108 inches.
TE Connectivity 205735-7 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 12.93mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.52mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Zinc |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 205735-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
