
25-position, 2-row D-subminiature receptacle connector with straight, through-hole mounting and vertical PCB orientation. Features gold-plated bronze signal contacts with a square shape and 0.427mm post length, rated for 6A current and 250V AC/DC. Steel shell with zinc plating and a black housing, offering shielded connectivity. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating and UL approval.
TE Connectivity 205738-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.427mm |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.04mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Zinc |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205738-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.