25-position, 2-row D-subminiature receptacle connector with straight, through-hole mounting. Features gold and tin/lead plated bronze signal contacts with a square shape and 3.18mm post length. Rated for 6A current and 250V AC/DC, with a maximum operating temperature of 105°C. Steel shell with zinc plating and black housing, UL94 V-0 flammability rating.
TE Connectivity 205738-7 technical specifications.
| Approvals | UL |
| Body Plating | Zinc |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.68mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.04mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Zinc |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 205738-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
