
Straight orientation CFP guide rail, 105.4mm length, 8.1mm depth, and 14.3mm height. Designed for 2mm PCB thickness, this component features a UL94 V-0 flammability rating and is ELV, Lead Free, Reach SVHC, and RoHS compliant. Supplied in trays of 50 units.
TE Connectivity 2057592-2 technical specifications.
| Depth | 8.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.3mm |
| Lead Free | Lead Free |
| Length | 105.4mm |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Thickness | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CFP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2057592-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.