
High-performance CFP module connector assembly designed for signal applications. Features 148 positions across 2 rows with a 0.8mm pitch, supporting data rates up to 100Gbps. Contacts are copper alloy with gold plating for superior conductivity. This straddle mount, edge-mount connector assembly is straight in orientation and terminates via solder. Housing is black with a UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 2057629-1 technical specifications.
| Package/Case | Module |
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Data Rate | 100Gbps |
| Depth | 17.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 148 |
| Number of Ports | 1 |
| Number of Positions | 148 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Thickness | 0.0567inch |
| Pitch | 0.8mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2057629-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
