148-position, 2-row straight CFP receptacle connector assembly for surface mount applications. Features a 0.8mm pitch and is designed for 2mm PCB thickness. Constructed with copper alloy contacts and gold plating for reliable connectivity. This RoHS and ELV compliant component boasts a UL94 V-0 flammability rating and is supplied on tape and reel.
TE Connectivity 2057630-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 148 |
| Number of Positions | 148 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PCB Thickness | 2mm |
| Pitch | 0.8mm |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2057630-1 to view detailed technical specifications.
No datasheet is available for this part.