TE Connectivity 2057930-1 technical specifications.
| Depth | 11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 85.6mm |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Thickness | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CFP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2057930-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.