TE Connectivity 2057989-1 technical specifications.
| Terminal Pitch (mm) | 1.9 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 18 |
| Product Depth (mm) | 37.3 |
| Product Height (mm) | 27.5 |
| Type | Daughter Card |
| Gender | RCP |
| Number of Contacts | 168Signal/84Ground |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2057989-1 to view detailed technical specifications.
No datasheet is available for this part.