TE Connectivity 2058128-3 technical specifications.
| Body Material | PBT |
| Color | Natural |
| Contact Material | PBT |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.5mm |
| Length | 25.8mm |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058128-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.