
TE Connectivity 205817-3 technical specifications.
| Body Plating | Chromate |
| Color | Clear |
| Depth | 4.74mm |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Material | Steel |
| Mount | Screw |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | AMPLIMITE HD |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205817-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.